+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1763CS8-2.5#PBF

IC: voltage regulator; LDO,fixed; 2.5V; 500mA; SO8; SMD; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
LT1763CS8-2.5#PBF
TME Symbol:
LT1763CS82.5PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
2.5V
Output current
0.5A
Case
SO8
Mounting
SMD
Number of channels
1
Gross weight0.077 g
Certificates
See other products in this category: LDO fixed voltage regulators Analog Devices,
*
LT1763CS8-2.5#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 3 pcs - 3.72 USDGross price for quantities from 3 pcs - 3.72 USD
Net price for quantities from 10 pcs - 3.24 USDGross price for quantities from 10 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product