+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1763CS8#PBF

IC: voltage regulator; LDO,adjustable; 1.22÷20V; 500mA; SO8; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LT1763CS8#PBF
TME Symbol:
LT1763CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Output voltage
1.22...20V
Output current
0.5A
Case
SO8
Mounting
SMD
Number of channels
1
Gross weight0.08 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1763CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 3 pcs - 3.94 USDGross price for quantities from 3 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.63 USDGross price for quantities from 10 pcs - 3.63 USD
Net price for quantities from 25 pcs - 3.41 USDGross price for quantities from 25 pcs - 3.41 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 100 pcs