+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1764AET#PBF

IC: voltage regulator; LDO,adjustable; 1.2÷21V; 3A; TO220-5; THT


Manufacturer: Analog Devices

Manufacturer part number:
LT1764AET#PBF
TME Symbol:
LT1764AETPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.34V
Output voltage
1.2...21V
Output current
3A
Case
TO220-5
Mounting
THT
Operating temperature
-40...125°C
Number of channels
1
Input voltage
2.7...20V
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1764AET#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.66 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 3 pcs - 8.69 USDGross price for quantities from 3 pcs - 8.69 USD
Net price for quantities from 10 pcs - 7.69 USDGross price for quantities from 10 pcs - 7.69 USD
Net price for quantities from 50 pcs - 6.90 USDGross price for quantities from 50 pcs - 6.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product