+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1765ES8#PBF

PMIC; DC/DC converter; Uin: 3÷25VDC; Uout: 1.2÷5VDC; 2.4A; SO8; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT1765ES8#PBF
TME Symbol:
LT1765ES8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...25V DC
Output voltage
1.2...5V DC
Output current
2.4A
Case
SO8
Mounting
SMD
Frequency
1.25MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1765ES8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 3 pcs - 10.81 USDGross price for quantities from 3 pcs - 10.81 USD
Net price for quantities from 10 pcs - 9.58 USDGross price for quantities from 10 pcs - 9.58 USD
Net price for quantities from 25 pcs - 8.61 USDGross price for quantities from 25 pcs - 8.61 USD
Net price for quantities from 100 pcs - 8.02 USDGross price for quantities from 100 pcs - 8.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product