+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1766IGN#PBF

PMIC; DC/DC converter; Uin: 5.5÷60VDC; 1.5A; SSOP16; SMD; 200kHz

Manufacturer: Analog Devices

Manufacturer part number:
LT1766IGN#PBF
TME Symbol:
LT1766IGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
5.5...60V DC
Output current
1.5A
Case
SSOP16
Mounting
SMD
Frequency
200kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1766IGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 11.21 USDGross price for quantities from 1 pcs - 11.21 USD
Net price for quantities from 3 pcs - 10.11 USDGross price for quantities from 3 pcs - 10.11 USD
Net price for quantities from 10 pcs - 8.91 USDGross price for quantities from 10 pcs - 8.91 USD
Net price for quantities from 25 pcs - 8.00 USDGross price for quantities from 25 pcs - 8.00 USD
Net price for quantities from 100 pcs - 7.46 USDGross price for quantities from 100 pcs - 7.46 USD
No. of pieces (Multiplicity: 1)
Hardly available product