+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1776IS8#PBF

PMIC; DC/DC converter; Uin: 7.4÷40VDC; 700mA; SO8; SMD; 200kHz; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
LT1776IS8#PBF
TME Symbol:
LT1776IS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
7.4...40V DC
Output current
0.7A
Case
SO8
Mounting
SMD
Frequency
200kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1776IS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 3 pcs - 6.96 USDGross price for quantities from 3 pcs - 6.96 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
Net price for quantities from 25 pcs - 5.53 USDGross price for quantities from 25 pcs - 5.53 USD
Net price for quantities from 100 pcs - 5.16 USDGross price for quantities from 100 pcs - 5.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product