+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1790BCS6-2.5#TRMPBF

IC: voltage reference source; 2.5V; ±0.1%; SOT23-6; 5mA

Manufacturer: Analog Devices

Manufacturer part number:
LT1790BCS6-2.5#TRMPBF
TME Symbol:
LT1790BCS6-2.5TRM

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.1%
Mounting
SMD
Case
SOT23-6
Operating temperature
0...70°C
Operating voltage
2.55...18V
Maximum output current
5mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits Analog Devices,
*
LT1790BCS6-2.5#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 33.05 USDGross price for quantities from 1 pcs - 33.05 USD
Net price for quantities from 3 pcs - 29.75 USDGross price for quantities from 3 pcs - 29.75 USD
Net price for quantities from 10 pcs - 26.25 USDGross price for quantities from 10 pcs - 26.25 USD
Net price for quantities from 25 pcs - 23.64 USDGross price for quantities from 25 pcs - 23.64 USD
No. of pieces (Multiplicity: 1)
Hardly available product