+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1806CS8#PBF

IC: operational amplifier; 325MHz; Ch: 1; SO8; 100dB; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1806CS8#PBF
TME Symbol:
LT1806CS8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
325MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
14V/μs
Open-loop gain
100dB
Kind of package
tube
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1806CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 3 pcs - 4.01 USDGross price for quantities from 3 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product