+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1881CS8#PBF

IC: operational amplifier; 1MHz; Ch: 2; 2.7÷36V; SO8; 128dB; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1881CS8#PBF
TME Symbol:
LT1881CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Operating voltage
2.7...36V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
0.4V/μs
Open-loop gain
128dB
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1881CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.87 USDGross price for quantities from 1 pcs - 5.87 USD
Net price for quantities from 3 pcs - 5.27 USDGross price for quantities from 3 pcs - 5.27 USD
Net price for quantities from 10 pcs - 4.67 USDGross price for quantities from 10 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product