+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1940EFE#PBF

PMIC; DC/DC converter; Uin: 3.6÷25VDC; Uout: 1.25÷22VDC; 4A; TSSOP8


Manufacturer: Analog Devices

Manufacturer part number:
LT1940EFE#PBF
TME Symbol:
LT1940EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.6...25V DC
Output voltage
1.25...22V DC
Output current
4A
Case
TSSOP8
Mounting
SMD
Frequency
1.1MHz
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.058 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1940EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.42 USDGross price for quantities from 1 pcs - 8.42 USD
Net price for quantities from 3 pcs - 7.17 USDGross price for quantities from 3 pcs - 7.17 USD
Net price for quantities from 10 pcs - 6.66 USDGross price for quantities from 10 pcs - 6.66 USD
Net price for quantities from 25 pcs - 6.01 USDGross price for quantities from 25 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product