+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1950IGN#PBF

IC: PMIC; DC/DC switcher,PWM controller; 20A; Ch: 1; SSOP16


Manufacturer: Analog Devices

Manufacturer part number:
LT1950IGN#PBF
TME Symbol:
LT1950IGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC switcher, PWM controller
Output current
20A
Number of channels
1
Case
SSOP16
Mounting
SMD
Topology
boost, flyback, forward, SEPIC
Operating voltage
3...25V DC
Gross weight0.408 g
Certificates
See other products in this category: Voltage regulators - PWM circuits Analog Devices,
*
LT1950IGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.22 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 5 pcs - 6.62 USDGross price for quantities from 5 pcs - 6.62 USD
Net price for quantities from 25 pcs - 6.02 USDGross price for quantities from 25 pcs - 6.02 USD
Net price for quantities from 100 pcs - 5.21 USDGross price for quantities from 100 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product