+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1963AET#PBF

IC: voltage regulator; LDO,adjustable; 1.21÷20V; 1.5A; TO220-5


Manufacturer: Analog Devices

Manufacturer part number:
LT1963AET#PBF
TME Symbol:
LT1963AETPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Output voltage
1.21...20V
Output current
1.5A
Case
TO220-5
Mounting
THT
Number of channels
1
Gross weight2.022 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1963AET#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 3 pcs - 5.70 USDGross price for quantities from 3 pcs - 5.70 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 25 pcs - 4.46 USDGross price for quantities from 25 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs