+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1963EQ#PBF

IC: voltage regulator; LDO,adjustable; 1.21÷20V; 1.5A; TO263-5

Manufacturer: Analog Devices

Manufacturer part number:
LT1963EQ#PBF
TME Symbol:
LT1963EQ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Output voltage
1.21...20V
Output current
1.5A
Case
TO263-5
Mounting
SMD
Number of channels
1
Gross weight1.45 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1963EQ#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 3 pcs - 5.55 USDGross price for quantities from 3 pcs - 5.55 USD
Net price for quantities from 10 pcs - 4.89 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 25 pcs - 4.25 USDGross price for quantities from 25 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 50 pcs