+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1965EDD#PBF

IC: voltage regulator; LDO,adjustable; 1455÷3399mV; 1.1A; DFN8

Manufacturer: Analog Devices

Manufacturer part number:
LT1965EDD#PBF
TME Symbol:
LT1965EDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.49V
Output voltage
1455...3399mV
Output current
1.1A
Case
DFN8
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1965EDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 3 pcs - 4.37 USDGross price for quantities from 3 pcs - 4.37 USD
Net price for quantities from 10 pcs - 3.87 USDGross price for quantities from 10 pcs - 3.87 USD
Net price for quantities from 25 pcs - 3.48 USDGross price for quantities from 25 pcs - 3.48 USD
Net price for quantities from 121 pcs - 3.23 USDGross price for quantities from 121 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product