+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1976EFE#PBF

PMIC; DC/DC converter; Uin: 3.3÷60VDC; Uout: 1.2÷54VDC; 1.5A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT1976EFE#PBF
TME Symbol:
LT1976EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.3...60V DC
Output voltage
1.2...54V DC
Output current
1.5A
Case
TSSOP16
Mounting
SMD
Frequency
200kHz
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1976EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.55 USDGross price for quantities from 1 pcs - 7.55 USD
Net price for quantities from 3 pcs - 6.47 USDGross price for quantities from 3 pcs - 6.47 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product