+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1994CMS8#PBF

IC: operational amplifier; 70MHz; Ch: 1; MSOP8; Iquiesc: 20.5mA

Manufacturer: Analog Devices

Manufacturer part number:
LT1994CMS8#PBF
TME Symbol:
LT1994CMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
70MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.188...6.3V DC/2.375...12.6V DC
Case
MSOP8
Operating temperature
0...70°C
Slew rate
85V/μs
Integrated circuit features
rail-to-rail
Quiescent current
20.5mA
Kind of package
tube
Input bias current
-45µA
Input offset current
4µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1994CMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 3 pcs - 3.85 USDGross price for quantities from 3 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.40 USDGross price for quantities from 10 pcs - 3.40 USD
Net price for quantities from 25 pcs - 3.05 USDGross price for quantities from 25 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Hardly available product