+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3008ETS8#PBF

IC: voltage regulator; LDO,adjustable; 0.6÷44.5V; 20mA; TSOT23


Manufacturer: Analog Devices

Manufacturer part number:
LT3008ETS8#PBF
TME Symbol:
LT3008ETS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Output voltage
0.6...44.5V
Output current
20mA
Case
TSOT23
Mounting
SMD
Number of channels
1
Gross weight0.02 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT3008ETS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 5 pcs - 3.35 USDGross price for quantities from 5 pcs - 3.35 USD
Net price for quantities from 25 pcs - 2.88 USDGross price for quantities from 25 pcs - 2.88 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product