+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3010EMS8E-5#PBF

IC: voltage regulator; LDO,fixed; 5V; 50mA; MSOP8; SMD; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
LT3010EMS8E-5#PBF
TME Symbol:
LT3010EMS8E5PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
5V
Output current
50mA
Case
MSOP8
Mounting
SMD
Number of channels
1
Gross weight0.025 g
Certificates
See other products in this category: LDO fixed voltage regulators Analog Devices,
*
LT3010EMS8E-5#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 3 pcs - 3.40 USDGross price for quantities from 3 pcs - 3.40 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 2.93 USD
Net price for quantities from 25 pcs - 2.90 USDGross price for quantities from 25 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs