+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3010EMS8E#PBF

IC: voltage regulator; LDO,adjustable; 1.275÷60V; 50mA; MSOP8; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT3010EMS8E#PBF
TME Symbol:
LT3010EMS8EPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Output voltage
1.275...60V
Output current
50mA
Case
MSOP8
Mounting
SMD
Number of channels
1
Gross weight0.027 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT3010EMS8E#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 5 pcs - 3.36 USDGross price for quantities from 5 pcs - 3.36 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 50 pcs - 2.92 USDGross price for quantities from 50 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs