+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3010HMS8E#PBF

IC: voltage regulator; LDO,adjustable; 4.825÷5.15V; 0.05A; MSOP8


Manufacturer: Analog Devices

Manufacturer part number:
LT3010HMS8E#PBF
TME Symbol:
LT3010HMS8EPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.6V
Output voltage
4.825...5.15V
Output current
50mA
Case
MSOP8
Mounting
SMD
Operating temperature
-40...140°C
Number of channels
1
Application
automotive industry
Input voltage
3...80V
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT3010HMS8E#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 3 pcs - 4.76 USDGross price for quantities from 3 pcs - 4.76 USD
Net price for quantities from 10 pcs - 4.22 USDGross price for quantities from 10 pcs - 4.22 USD
Net price for quantities from 25 pcs - 3.78 USDGross price for quantities from 25 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product