+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3012EFE#PBF

IC: voltage regulator; LDO,adjustable; 1.24÷60V; 0.25A; TSSOP16

Manufacturer: Analog Devices

Manufacturer part number:
LT3012EFE#PBF
TME Symbol:
LT3012EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.62V
Output voltage
1.24...60V
Output current
0.25A
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Application
automotive industry
Input voltage
4...80V
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT3012EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 3 pcs - 5.11 USDGross price for quantities from 3 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD
Net price for quantities from 95 pcs - 3.79 USDGross price for quantities from 95 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Hardly available product