+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3015EQ#PBF

IC: voltage regulator; LDO,adjustable; -1.22÷-29.3V; 1.5A; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LT3015EQ#PBF
TME Symbol:
LT3015EQPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.68V
Output voltage
-1.22...-29.3V
Output current
1.5A
Case
D2PAK-5
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Application
automotive industry
Input voltage
-1.8...-30V
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT3015EQ#PBF
0 in TME stock
Net price for quantities from 1 pcs - 28.44 USDGross price for quantities from 1 pcs - 28.44 USD
Net price for quantities from 3 pcs - 25.53 USDGross price for quantities from 3 pcs - 25.53 USD
Net price for quantities from 10 pcs - 22.63 USDGross price for quantities from 10 pcs - 22.63 USD
Net price for quantities from 25 pcs - 20.33 USDGross price for quantities from 25 pcs - 20.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product