+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3022EMSE#PBF

IC: voltage regulator; LDO,adjustable; 1164÷1854mV; 1A; MSOP16


Manufacturer: Analog Devices

Manufacturer part number:
LT3022EMSE#PBF
TME Symbol:
LT3022EMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.285V
Output voltage
1164...1854mV
Output current
1A
Case
MSOP16
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Input voltage
0.9...10V
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT3022EMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 3 pcs - 6.65 USDGross price for quantities from 3 pcs - 6.65 USD
Net price for quantities from 10 pcs - 5.88 USDGross price for quantities from 10 pcs - 5.88 USD
Net price for quantities from 37 pcs - 5.28 USDGross price for quantities from 37 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product