+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3070EUFD#PBF

IC: voltage regulator; LDO,adjustable; 0.8÷1.8V; 5A; QFN28; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LT3070EUFD#PBF
TME Symbol:
LT3070EUFDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.15V
Output voltage
0.8...1.8V
Output current
5A
Case
QFN28
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Application
automotive industry
Input voltage
0.95...3V
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT3070EUFD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.80 USDGross price for quantities from 1 pcs - 10.80 USD
Net price for quantities from 3 pcs - 9.73 USDGross price for quantities from 3 pcs - 9.73 USD
Net price for quantities from 10 pcs - 8.61 USDGross price for quantities from 10 pcs - 8.61 USD
Net price for quantities from 25 pcs - 7.73 USDGross price for quantities from 25 pcs - 7.73 USD
Net price for quantities from 73 pcs - 7.22 USDGross price for quantities from 73 pcs - 7.22 USD
No. of pieces (Multiplicity: 1)
Hardly available product