+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3080ET#PBF

IC: voltage regulator; LDO,adjustable; 0÷36V; 1.1A; TO220-5; THT


Manufacturer: Analog Devices

Manufacturer part number:
LT3080ET#PBF
TME Symbol:
LT3080ETPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.5V
Output voltage
0...36V
Output current
1.1A
Case
TO220-5
Mounting
THT
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Input voltage
1.2...36V
Gross weight2.013 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT3080ET#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 3 pcs - 9.72 USDGross price for quantities from 3 pcs - 9.72 USD
Net price for quantities from 10 pcs - 8.77 USDGross price for quantities from 10 pcs - 8.77 USD
Net price for quantities from 25 pcs - 7.47 USDGross price for quantities from 25 pcs - 7.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs