+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT317AT#PBF

IC: voltage regulator; adjustable; 1.3÷37.5V; 1.5A; TO220; THT

Manufacturer: Analog Devices

Manufacturer part number:
LT317AT#PBF
TME Symbol:
LT317AT

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Output voltage
1.3...37.5V
Output current
1.5A
Case
TO220
Mounting
THT
Kind of package
tube
Number of channels
1
Heatsink thickness
max. 1.27mm
Gross weight1.96 g
Certificates
See other products in this category: Adjustable voltage regulators Analog Devices,
*
LT317AT#PBF
0 in TME stock
Net price for quantities from 1 pcs - 11.30 USDGross price for quantities from 1 pcs - 11.30 USD
Net price for quantities from 3 pcs - 10.31 USDGross price for quantities from 3 pcs - 10.31 USD
Net price for quantities from 10 pcs - 9.06 USDGross price for quantities from 10 pcs - 9.06 USD
Net price for quantities from 25 pcs - 8.10 USDGross price for quantities from 25 pcs - 8.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs