+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT323AT#PBF

IC: voltage regulator; LDO,fixed; 5V; 3A; TO220-3; THT; -55÷125°C


Manufacturer: Analog Devices

Manufacturer part number:
LT323AT#PBF
TME Symbol:
LT323ATPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.33V
Output voltage
5V
Output current
3A
Case
TO220-3
Mounting
THT
Operating temperature
-55...125°C
Tolerance
±3%
Number of channels
1
Input voltage
7.5...15V
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators Analog Devices,
*
LT323AT#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.88 USDGross price for quantities from 1 pcs - 7.88 USD
Net price for quantities from 3 pcs - 7.09 USDGross price for quantities from 3 pcs - 7.09 USD
Net price for quantities from 10 pcs - 6.26 USDGross price for quantities from 10 pcs - 6.26 USD
Net price for quantities from 50 pcs - 5.64 USDGross price for quantities from 50 pcs - 5.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product