+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT337AT#PBF

IC: voltage regulator; adjustable; 1.5A; TO220; THT; tube; Ch: 1

Manufacturer: Analog Devices

Manufacturer part number:
LT337AT#PBF
TME Symbol:
LT337ATPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Output current
1.5A
Case
TO220
Mounting
THT
Kind of package
tube
Number of channels
1
Heatsink thickness
1.14...1.39mm
Gross weight1.958 g
Certificates
See other products in this category: Adjustable voltage regulators Analog Devices,
*
LT337AT#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 3 pcs - 4.35 USDGross price for quantities from 3 pcs - 4.35 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 50 pcs