+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3434EFE#PBF

PMIC; DC/DC converter; Uin: 3÷25VDC; Uout: 1.2÷34VDC; 3A; TSSOP16

Manufacturer: Analog Devices

Manufacturer part number:
LT3434EFE#PBF
TME Symbol:
LT3434EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...25V DC
Output voltage
1.2...34V DC
Output current
3A
Case
TSSOP16
Mounting
SMD
Frequency
800kHz
Topology
boost
Number of channels
1
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3434EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 13.11 USDGross price for quantities from 1 pcs - 13.11 USD
Net price for quantities from 3 pcs - 11.00 USDGross price for quantities from 3 pcs - 11.00 USD
Net price for quantities from 10 pcs - 9.39 USDGross price for quantities from 10 pcs - 9.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product