+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3435IFE#PBF

IC: voltage regulator; adjustable; 1.2÷54V; 3A; TSSOP16; SMD; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
LT3435IFE#PBF
TME Symbol:
LT3435IFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Output voltage
1.2...54V
Output current
3A
Case
TSSOP16
Mounting
SMD
Number of channels
1
Gross weight1 g
Certificates
See other products in this category: Adjustable voltage regulators Analog Devices,
*
LT3435IFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 13.70 USDGross price for quantities from 1 pcs - 13.70 USD
Net price for quantities from 3 pcs - 12.11 USDGross price for quantities from 3 pcs - 12.11 USD
Net price for quantities from 10 pcs - 10.52 USDGross price for quantities from 10 pcs - 10.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product