+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3436EFE#PBF

PMIC; DC/DC converter; Uin: 2.8÷17.5VDC; 1A; TSSOP16; SMD; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
LT3436EFE#PBF
TME Symbol:
LT3436EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.8...17.5V DC
Output current
1A
Case
TSSOP16
Mounting
SMD
Frequency
20...250kHz
Topology
boost
Number of channels
1
Kind of package
tube
Gross weight0.339 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3436EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 3 pcs - 9.76 USDGross price for quantities from 3 pcs - 9.76 USD
Net price for quantities from 10 pcs - 9.10 USDGross price for quantities from 10 pcs - 9.10 USD
Net price for quantities from 95 pcs - 8.77 USDGross price for quantities from 95 pcs - 8.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product