+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3470ETS8#PBF

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 1.25÷16VDC; 0.3A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT3470ETS8#PBF
TME Symbol:
LT3470ETS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
1.25...16V DC
Output current
0.3A
Case
TSOT23-8
Mounting
SMD
Topology
boost, buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Gross weight0.038 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3470ETS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 5 pcs - 5.24 USDGross price for quantities from 5 pcs - 5.24 USD
Net price for quantities from 25 pcs - 4.26 USDGross price for quantities from 25 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product