+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3470ETS8#TRMPBF

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 1.25÷16VDC; 0.3A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT3470ETS8#TRMPBF
TME Symbol:
LT3470ETS8TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
1.25...16V DC
Output current
0.3A
Case
TSOT23-8
Mounting
SMD
Topology
boost, buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel
Manufacturer standard package
500pcs.
Gross weight0.000154 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3470ETS8#TRMPBF
0 in TME stock
Net price for quantities from 500 pcs - 7.30 USDGross price for quantities from 500 pcs - 7.30 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product