+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3474EFE#PBF

IC: driver; LED driver; TSSOP16; 1A; 15V; Ch: 1; 3.5÷36VDC

Manufacturer: Analog Devices

Manufacturer part number:
LT3474EFE#PBF
TME Symbol:
LT3474EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TSSOP16
Output current
1A
Output voltage
15V
Number of channels
1
Mounting
SMD
Supply voltage
  • 3.5...36V DC
Gross weight0.057 g
Certificates
See other products in this category: LED drivers Analog Devices,
*
LT3474EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 3 pcs - 5.93 USDGross price for quantities from 3 pcs - 5.93 USD
Net price for quantities from 10 pcs - 5.16 USDGross price for quantities from 10 pcs - 5.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.