+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3477EFE#PBF

PMIC; DC/DC converter; Uin: 2.5÷25VDC; Uout: 42VDC; 3A; TSSOP20; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LT3477EFE#PBF
TME Symbol:
LT3477EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...25V DC
Output voltage
42V DC
Output current
3A
Case
TSSOP20
Mounting
SMD
Frequency
200kHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Gross weight0.08 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3477EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 37.41 USDGross price for quantities from 1 pcs - 37.41 USD
Net price for quantities from 3 pcs - 33.00 USDGross price for quantities from 3 pcs - 33.00 USD
Net price for quantities from 10 pcs - 28.70 USDGross price for quantities from 10 pcs - 28.70 USD
No. of pieces (Multiplicity: 1)
Hardly available product