+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3493EDCB#TRMPBF

PMIC; DC/DC converter; Uin: 3.6÷36VDC; Uout: 0.78÷34.2VDC; 1.2A


Manufacturer: Analog Devices

Manufacturer part number:
LT3493EDCB#TRMPBF
TME Symbol:
LT3493EDCBTRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.6...36V DC
Output voltage
0.78...34.2V DC
Output current
1.2A
Case
DFN6
Mounting
SMD
Frequency
685...815kHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel
Manufacturer standard package
500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3493EDCB#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 6.96 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 3 pcs - 6.26 USDGross price for quantities from 3 pcs - 6.26 USD
Net price for quantities from 10 pcs - 5.54 USDGross price for quantities from 10 pcs - 5.54 USD
Net price for quantities from 25 pcs - 4.97 USDGross price for quantities from 25 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product