+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3505EDD#PBF

PMIC; DC/DC converter; Uin: 3.6÷36VDC; Uout: 0.78÷34.2VDC; 1.2A


Manufacturer: Analog Devices

Manufacturer part number:
LT3505EDD#PBF
TME Symbol:
LT3505EDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.6...36V DC
Output voltage
0.78...34.2V DC
Output current
1.2A
Case
DFN8
Mounting
SMD
Frequency
2.7...3.3MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3505EDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.17 USDGross price for quantities from 1 pcs - 6.17 USD
Net price for quantities from 3 pcs - 5.57 USDGross price for quantities from 3 pcs - 5.57 USD
Net price for quantities from 10 pcs - 4.91 USDGross price for quantities from 10 pcs - 4.91 USD
Net price for quantities from 25 pcs - 4.41 USDGross price for quantities from 25 pcs - 4.41 USD
Net price for quantities from 121 pcs - 4.13 USDGross price for quantities from 121 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product