+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3507EUHF#PBF

PMIC; DC/DC converter; Uin: 4÷36VDC; Uout: 0.8÷32.4VDC; 2.4A; QFN38


Manufacturer: Analog Devices

Manufacturer part number:
LT3507EUHF#PBF
TME Symbol:
LT3507EUHFPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...36V DC
Output voltage
0.8...32.4V DC
Output current
2.4A
Case
QFN38
Mounting
SMD
Frequency
0.25...2.5MHz
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3507EUHF#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.81 USDGross price for quantities from 1 pcs - 10.81 USD
Net price for quantities from 3 pcs - 9.73 USDGross price for quantities from 3 pcs - 9.73 USD
Net price for quantities from 10 pcs - 8.61 USDGross price for quantities from 10 pcs - 8.61 USD
Net price for quantities from 52 pcs - 7.73 USDGross price for quantities from 52 pcs - 7.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product