+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3598EFE#PBF

PMIC; DC/DC converter; Uin: 3÷30VDC; Uout: 1.24÷44VDC; 1.6A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT3598EFE#PBF
TME Symbol:
LT3598EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...30V DC
Output voltage
1.24...44V DC
Output current
1.6A
Case
TSSOP24
Mounting
SMD
Frequency
0.2...2.5MHz
Topology
boost
Number of channels
1
Kind of package
tube
Gross weight0.084 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3598EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 3 pcs - 7.36 USDGross price for quantities from 3 pcs - 7.36 USD
Net price for quantities from 10 pcs - 6.51 USDGross price for quantities from 10 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product