+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3741EFE#PBF

PMIC; DC/DC converter; Uin: 6÷36VDC; Uout: 4÷34VDC; 20A; TSSOP20

Manufacturer: Analog Devices

Manufacturer part number:
LT3741EFE#PBF
TME Symbol:
LT3741EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...36V DC
Output voltage
4...34V DC
Output current
20A
Case
TSSOP20
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.074 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3741EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 3 pcs - 10.30 USDGross price for quantities from 3 pcs - 10.30 USD
Net price for quantities from 10 pcs - 8.71 USDGross price for quantities from 10 pcs - 8.71 USD
Net price for quantities from 25 pcs - 7.55 USDGross price for quantities from 25 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)
Hardly available product