+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3972EMSE#PBF

PMIC; DC/DC converter; Uin: 3.6÷33VDC; Uout: 0.79÷30VDC; 3.5A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT3972EMSE#PBF
TME Symbol:
LT3972EMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.6...33V DC
Output voltage
0.79...30V DC
Output current
3.5A
Case
MSOP10
Mounting
SMD
Frequency
230...2450kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3972EMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 11.50 USDGross price for quantities from 1 pcs - 11.50 USD
Net price for quantities from 3 pcs - 10.30 USDGross price for quantities from 3 pcs - 10.30 USD
Net price for quantities from 10 pcs - 9.12 USDGross price for quantities from 10 pcs - 9.12 USD
Net price for quantities from 25 pcs - 8.19 USDGross price for quantities from 25 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product