+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT6105CMS8#PBF

IC: operational amplifier; 100kHz; Ch: 1; ±1.425÷18VDC,2.85÷36VDC

Manufacturer: Analog Devices

Manufacturer part number:
LT6105CMS8#PBF
TME Symbol:
LT6105CMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.425...18V DC/2.85...36V DC
Case
MSOP8
Operating temperature
0...70°C
Slew rate
2V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.8mV
Kind of package
tube
Input offset current
800nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT6105CMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 3 pcs - 2.29 USDGross price for quantities from 3 pcs - 2.29 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Hardly available product