+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT6221CS8#PBF

IC: operational amplifier; 60MHz; Ch: 1; ±1.1÷6.3VDC,2.2÷12.6VDC


Manufacturer: Analog Devices

Manufacturer part number:
LT6221CS8#PBF
TME Symbol:
LT6221CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
60MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.1...6.3V DC/2.2...12.6V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
20V/μs
Quiescent current
1mA
Input offset voltage
4.5mV
Input bias current
0.8µA
Input offset current
125nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT6221CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 3 pcs - 4.29 USDGross price for quantities from 3 pcs - 4.29 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 25 pcs - 3.42 USDGross price for quantities from 25 pcs - 3.42 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product