+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT6231CS8#PBF

IC: operational amplifier; 5MHz; Ch: 2; ±1.5÷6.3VDC,3÷12.6VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LT6231CS8#PBF
TME Symbol:
LT6231CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...6.3V DC/3...12.6V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
31V/μs
Input offset voltage
0.55mV
Integrated circuit features
  • low noise
  • low offset
  • rail-to-rail output
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT6231CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 3 pcs - 4.17 USDGross price for quantities from 3 pcs - 4.17 USD
Net price for quantities from 10 pcs - 3.89 USDGross price for quantities from 10 pcs - 3.89 USD
Net price for quantities from 25 pcs - 3.80 USDGross price for quantities from 25 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 100 pcs