+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LT6700CDCB-2#TRMPBF

IC: comparator; low-power; Cmp: 2; 29us; 1.4÷18V; SMT; DFN6


Manufacturer: Analog Devices

Manufacturer part number:
LT6700CDCB-2#TRMPBF
TME Symbol:
LT6700CDCB-2TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
29µs
Operating voltage
1.4...18V
Mounting
SMT
Case
DFN6
Hysteresis
6,5mV
Operating temperature
0...70°C
Input offset voltage
411mV
Kind of package
reel, tape
Kind of output
open collector
Integrated circuit features
inverting input
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators Analog Devices,
*
LT6700CDCB-2#TRMPBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 3 pcs - 3.18 USDGross price for quantities from 3 pcs - 3.18 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 2.81 USD
Net price for quantities from 25 pcs - 2.52 USDGross price for quantities from 25 pcs - 2.52 USD