+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT8302ES8E#PBF

PMIC; DC/DC converter; Uin: 3÷42VDC; SO8; SMD; 11.3÷12.7kHz; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
LT8302ES8E#PBF
TME Symbol:
LT8302ES8EPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...42V DC
Case
SO8
Mounting
SMD
Frequency
11.3...12.7kHz
Topology
flyback
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT8302ES8E#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 7.89 USD
Net price for quantities from 5 pcs - 6.97 USDGross price for quantities from 5 pcs - 6.97 USD
Net price for quantities from 25 pcs - 6.26 USDGross price for quantities from 25 pcs - 6.26 USD
Net price for quantities from 100 pcs - 5.84 USDGross price for quantities from 100 pcs - 5.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product