+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT8304IS8E#PBF

PMIC; DC/DC converter; Uin: 3÷100VDC; Uout: 1÷400VDC; 5.6A; SO8-EP


Manufacturer: Analog Devices

Manufacturer part number:
LT8304IS8E#PBF
TME Symbol:
LT8304IS8EPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...100V DC
Output voltage
1...400V DC
Output current
5.6A
Case
SO8-EP
Mounting
SMD
Frequency
11...350kHz
Topology
buck, buck-boost, flyback
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.055 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT8304IS8E#PBF
0 in TME stock
Net price for quantities from 1 pcs - 11.60 USDGross price for quantities from 1 pcs - 11.60 USD
Net price for quantities from 5 pcs - 10.51 USDGross price for quantities from 5 pcs - 10.51 USD
Net price for quantities from 25 pcs - 9.26 USDGross price for quantities from 25 pcs - 9.26 USD
Net price for quantities from 100 pcs - 8.32 USDGross price for quantities from 100 pcs - 8.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product