+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT8471EFE#PBF

PMIC; DC/DC converter; Uin: 2.6÷50VDC; Uout: 50VDC; 2A; TSSOP20; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT8471EFE#PBF
TME Symbol:
LT8471EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.6...50V DC
Output voltage
50V DC
Output current
2A
Case
TSSOP20
Mounting
SMD
Frequency
0.1...2MHz
Topology
boost, buck, flyback, forward
Number of channels
2
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT8471EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.66 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 3 pcs - 8.69 USDGross price for quantities from 3 pcs - 8.69 USD
Net price for quantities from 10 pcs - 7.69 USDGross price for quantities from 10 pcs - 7.69 USD
Net price for quantities from 25 pcs - 6.90 USDGross price for quantities from 25 pcs - 6.90 USD
Net price for quantities from 74 pcs - 6.44 USDGross price for quantities from 74 pcs - 6.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product