+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT8612EUDE#PBF

PMIC; DC/DC converter; Uin: 3.4÷42VDC; Uout: 0.97÷41.6VDC; 6A; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LT8612EUDE#PBF
TME Symbol:
LT8612EUDEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.4...42V DC
Output voltage
0.97...41.6V DC
Output current
6A
Case
QFN28
Mounting
SMD
Frequency
0.2...2.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.045 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT8612EUDE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 27.31 USDGross price for quantities from 1 pcs - 27.31 USD
Net price for quantities from 3 pcs - 24.00 USDGross price for quantities from 3 pcs - 24.00 USD
Net price for quantities from 10 pcs - 21.60 USDGross price for quantities from 10 pcs - 21.60 USD
Net price for quantities from 25 pcs - 20.11 USDGross price for quantities from 25 pcs - 20.11 USD
No. of pieces (Multiplicity: 1)
Hardly available product