+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT8616EFE#PBF

PMIC; DC/DC converter; Uin: 3.4÷42VDC; Uout: 0.79÷41.8VDC; 2.5A

Manufacturer: Analog Devices

Manufacturer part number:
LT8616EFE#PBF
TME Symbol:
LT8616EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.4...42V DC
Output voltage
0.79...41.8V DC
Output current
2.5A
Case
TSSOP28
Mounting
SMD
Frequency
0.2...3MHz
Topology
buck
Number of channels
2
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.108 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT8616EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 11.71 USDGross price for quantities from 1 pcs - 11.71 USD
Net price for quantities from 3 pcs - 10.40 USDGross price for quantities from 3 pcs - 10.40 USD
Net price for quantities from 10 pcs - 9.31 USDGross price for quantities from 10 pcs - 9.31 USD
No. of pieces (Multiplicity: 1)
Hardly available product